Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥69.02800 | ¥690.28 |
25 | ¥61.36000 | ¥1,534.00 |
50 | ¥58.29280 | ¥2,914.64 |
100 | ¥55.22410 | ¥5,522.41 |
250 | ¥49.08808 | ¥12,272.02 |
500 | ¥46.02006 | ¥23,010.03 |
1,000 | ¥42.95206 | ¥42,952.06 |