Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.21000 | ¥61.21 |
10 | ¥57.37500 | ¥573.75 |
25 | ¥51.00040 | ¥1,275.01 |
50 | ¥48.45180 | ¥2,422.59 |
100 | ¥45.90230 | ¥4,590.23 |
250 | ¥40.80176 | ¥10,200.44 |
500 | ¥38.25174 | ¥19,125.87 |
1,000 | ¥35.70154 | ¥35,701.54 |