Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RH Series | |
Features | Finger-Safe (IP20) Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥43.28200 | ¥432.82 |
25 | ¥38.47120 | ¥961.78 |
50 | ¥36.54680 | ¥1,827.34 |
100 | ¥34.62400 | ¥3,462.40 |
250 | ¥33.86544 | ¥8,466.36 |