PYF14A00G | |
---|---|
DigiKey Part Number | 1818-PYF14A00G-ND |
Manufacturer | |
Manufacturer Product Number | PYF14A00G |
Description | RELAY GEN PURPOSE INDUSTRIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
20 | ¥16.41600 | ¥328.32 |
40 | ¥13.86325 | ¥554.53 |
100 | ¥13.13440 | ¥1,313.44 |
260 | ¥12.84665 | ¥3,340.13 |