27E894 | |
---|---|
DigiKey Part Number | PB148-ND |
Manufacturer | |
Manufacturer Product Number | 27E894 |
Description | RELAY SOCKET 14 POS DIN RAIL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.17000 | ¥94.17 |
10 | ¥83.68300 | ¥836.83 |
30 | ¥79.49567 | ¥2,384.87 |
50 | ¥75.31020 | ¥3,765.51 |
100 | ¥73.66080 | ¥7,366.08 |