27E166 | |
---|---|
DigiKey Part Number | PB147-ND |
Manufacturer | |
Manufacturer Product Number | 27E166 |
Description | RELAY SOCKET 14 POS CHASSIS MT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | Grounding Terminal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.40000 | ¥189.40 |
10 | ¥179.91800 | ¥1,799.18 |
25 | ¥170.44880 | ¥4,261.22 |
50 | ¥160.97940 | ¥8,048.97 |
100 | ¥151.50950 | ¥15,150.95 |
250 | ¥142.04012 | ¥35,510.03 |
450 | ¥132.57102 | ¥59,656.96 |