PYF14T | |
---|---|
DigiKey Part Number | Z5344-ND |
Manufacturer | |
Manufacturer Product Number | PYF14T |
Description | RELAY SOCKET 14 POS DIN RAIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
EDA/CAD Models | PYF14T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY4/MY2K Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.48000 | ¥156.48 |
10 | ¥139.09900 | ¥1,390.99 |
25 | ¥132.14520 | ¥3,303.63 |
50 | ¥125.19140 | ¥6,259.57 |
100 | ¥118.23600 | ¥11,823.60 |
250 | ¥107.80296 | ¥26,950.74 |
500 | ¥100.84808 | ¥50,424.04 |