T8041 | |
---|---|
DigiKey Part Number | T8041-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | T8041 |
Description | SENSOR CARBON DIOXIDE 0-10V OUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0 V ~ 5 V, 0 V ~ 10 V (Selectable) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | 3% | |
Output | 0 V ~ 5 V, 0 V ~ 10 V (Selectable) | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18 VAC ~ 30VAC RMS, 18 VDC ~ 42 VDC | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,816.91000 | ¥1,816.91 |
10 | ¥1,665.53900 | ¥16,655.39 |