T8041-5V | |
---|---|
DigiKey Part Number | 45-T8041-5V-ND |
Manufacturer | |
Manufacturer Product Number | T8041-5V |
Description | SENSOR CARBON DIOXIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0V ~ 5V, 0V ~ 10V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | 0V ~ 5V, 0V ~ 10V | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18VAC ~ 30VAC, 18VDC ~ 42VDC | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,854.97000 | ¥1,854.97 |
10 | ¥1,700.37100 | ¥17,003.71 |