MC65F103A | |
---|---|
DigiKey Part Number | 235-1057-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | MC65F103A |
Description | THERMISTOR NTC 10KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.05°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 25 mW | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.08000 | ¥61.08 |
5 | ¥51.50600 | ¥257.53 |
10 | ¥47.85300 | ¥478.53 |
25 | ¥43.42840 | ¥1,085.71 |
50 | ¥40.35640 | ¥2,017.82 |
100 | ¥37.50510 | ¥3,750.51 |
500 | ¥31.64094 | ¥15,820.47 |
1,000 | ¥29.40868 | ¥29,408.68 |