BLM41PG102SH1L | |
---|---|
DigiKey Part Number | 490-11055-2-ND - Tape & Reel (TR) 490-11055-1-ND - Cut Tape (CT) 490-11055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM41PG102SH1L |
Description | FERRITE BEAD 1K OHM 1806 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM41PG102SH1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.43120 | ¥60.78 |
50 | ¥2.14060 | ¥107.03 |
100 | ¥1.91450 | ¥191.45 |
250 | ¥1.66692 | ¥416.73 |
500 | ¥1.50914 | ¥754.57 |
1,000 | ¥1.28394 | ¥1,283.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23890 | ¥3,097.25 |
5,000 | ¥1.19384 | ¥5,969.20 |
12,500 | ¥1.12628 | ¥14,078.50 |