LSK489 TO-71 6L ROHS | |
---|---|
DigiKey Part Number | 4004-LSK489TO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LSK489 TO-71 6L ROHS |
Description | JFET 2N-CH 60V TO71-6 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 500 mW Through Hole TO-71-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
10 | ¥66.33500 | ¥663.35 |
25 | ¥61.36000 | ¥1,534.00 |
100 | ¥53.06820 | ¥5,306.82 |
500 | ¥49.75142 | ¥24,875.71 |
1,000 | ¥46.43465 | ¥46,434.65 |