MA100BF103A | |
---|---|
DigiKey Part Number | 235-1064-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | MA100BF103A |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.05°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 50°C | |
Length - Lead Wire | 24.00" (609.6mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.06000 | ¥90.06 |
5 | ¥75.93800 | ¥379.69 |
10 | ¥70.56100 | ¥705.61 |
25 | ¥64.04400 | ¥1,601.10 |
50 | ¥59.51560 | ¥2,975.78 |
100 | ¥55.31240 | ¥5,531.24 |
500 | ¥46.66680 | ¥23,333.40 |
1,000 | ¥43.37528 | ¥43,375.28 |