SEAM8-40-S05.0-S-06-3 | |
---|---|
DigiKey Part Number | 612-SEAM8-40-S05.0-S-06-3TR-ND - Tape & Reel (TR) 612-SEAM8-40-S05.0-S-06-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S05.0-S-06-3 |
Description | CONN HD ARRAY PLUG 0.8MM 6X40POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.297" (7.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.11000 | ¥242.11 |
10 | ¥229.21800 | ¥2,292.18 |
25 | ¥220.59760 | ¥5,514.94 |
50 | ¥215.17900 | ¥10,758.95 |
100 | ¥175.60850 | ¥17,560.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥162.39092 | ¥40,597.73 |
500 | ¥156.29416 | ¥78,147.08 |