RDP-2150+ | |
---|---|
DigiKey Part Number | 3157-RDP-2150+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDP-2150+ |
Description | DIPLEXER, DC-10/40-2150 MHZ, 50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 10MHz / 40MHz ~ 2.15GHz 16-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 10MHz / 40MHz ~ 2.15GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 16.0dB / 12.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥128.32850 | ¥2,566.57 |
60 | ¥122.94333 | ¥7,376.60 |