LTC4215IUFD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4215IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4215IUFD#PBF |
Description | IC HOT SWAP CTRLR GP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4215IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, OVP, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.84000 | ¥101.84 |
10 | ¥93.63200 | ¥936.32 |
73 | ¥89.74726 | ¥6,551.55 |
146 | ¥79.07473 | ¥11,544.91 |
292 | ¥75.19384 | ¥21,956.60 |
511 | ¥70.34266 | ¥35,945.10 |
1,022 | ¥64.52124 | ¥65,940.71 |