ERF8-025-7.0-L-DV-EGPS-K-TR | |
---|---|
DigiKey Part Number | 612-ERF8-025-7.0-L-DV-EGPS-K-TR-ND - Tape & Reel (TR) 612-ERF8-025-7.0-L-DV-EGPS-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-025-7.0-L-DV-EGPS-K-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-7.0-L-DV-EGPS-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
10 | ¥40.09700 | ¥400.97 |
25 | ¥37.88000 | ¥947.00 |
50 | ¥36.95560 | ¥1,847.78 |
100 | ¥35.10760 | ¥3,510.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥32.53137 | ¥9,759.41 |