ERM8-025-01-L-D-EM2-L-TR | |
---|---|
DigiKey Part Number | SAM13732TR-ND - Tape & Reel (TR) SAM13732CT-ND - Cut Tape (CT) SAM13732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-01-L-D-EM2-L-TR |
Description | CONN HDR 50POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-01-L-D-EM2-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.71000 | ¥63.71 |
10 | ¥57.57500 | ¥575.75 |
25 | ¥54.39480 | ¥1,359.87 |
50 | ¥53.06820 | ¥2,653.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥50.41480 | ¥6,301.85 |
250 | ¥45.10796 | ¥11,276.99 |
625 | ¥42.45454 | ¥26,534.09 |
875 | ¥39.80113 | ¥34,825.99 |
1,250 | ¥37.14772 | ¥46,434.65 |