ERF8-025-05.0-S-DV-L-TR | |
---|---|
DigiKey Part Number | SAM13569TR-ND - Tape & Reel (TR) SAM13569CT-ND - Cut Tape (CT) SAM13569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-05.0-S-DV-L-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-05.0-S-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.34000 | ¥71.34 |
10 | ¥64.19200 | ¥641.92 |
25 | ¥60.47360 | ¥1,511.84 |
50 | ¥58.92180 | ¥2,946.09 |
100 | ¥57.37180 | ¥5,737.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥51.16941 | ¥19,188.53 |
750 | ¥44.96696 | ¥33,725.22 |
1,125 | ¥42.48607 | ¥47,796.83 |
1,875 | ¥41.24558 | ¥77,335.46 |