ERM8-025-01-L-D-EM2-DS-TR | |
---|---|
DigiKey Part Number | 612-ERM8-025-01-L-D-EM2-DS-TR-ND - Tape & Reel (TR) 612-ERM8-025-01-L-D-EM2-DS-TRCT-ND - Cut Tape (CT) 612-ERM8-025-01-L-D-EM2-DS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-01-L-D-EM2-DS-TR |
Description | CONN DIFF ARRAY PLUG 50P EDGE MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-01-L-D-EM2-DS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
10 | ¥54.52100 | ¥545.21 |
25 | ¥51.50520 | ¥1,287.63 |
50 | ¥50.24900 | ¥2,512.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥47.73640 | ¥5,967.05 |
250 | ¥42.71168 | ¥10,677.92 |
625 | ¥40.19914 | ¥25,124.46 |
875 | ¥37.68666 | ¥32,975.83 |
1,250 | ¥35.17422 | ¥43,967.78 |