ERF8-025-05.0-S-DV-TR | |
---|---|
DigiKey Part Number | SAM13570TR-ND - Tape & Reel (TR) SAM13570CT-ND - Cut Tape (CT) SAM13570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-05.0-S-DV-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-05.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥59.20100 | ¥592.01 |
25 | ¥55.92520 | ¥1,398.13 |
50 | ¥54.56080 | ¥2,728.04 |
100 | ¥51.83260 | ¥5,183.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥46.37664 | ¥17,391.24 |
750 | ¥40.92051 | ¥30,690.38 |
1,125 | ¥38.19252 | ¥42,966.58 |
1,875 | ¥37.37410 | ¥70,076.44 |