ERM8-025-01-L-D-RA-TR | |
---|---|
DigiKey Part Number | 612-ERM8-025-01-L-D-RA-TR-ND - Tape & Reel (TR) 612-ERM8-025-01-L-D-RA-TRCT-ND - Cut Tape (CT) 612-ERM8-025-01-L-D-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-01-L-D-RA-TR |
Description | CONN HDR 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.58800 | ¥605.88 |
25 | ¥57.22240 | ¥1,430.56 |
50 | ¥55.49820 | ¥2,774.91 |
100 | ¥48.60200 | ¥4,860.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥64.58160 | ¥12,916.32 |
400 | ¥57.59978 | ¥23,039.91 |
600 | ¥54.10877 | ¥32,465.26 |
1,000 | ¥47.82523 | ¥47,825.23 |