ERF8-013-05.0-S-DV-L-TR | |
---|---|
DigiKey Part Number | SAM14926TR-ND - Tape & Reel (TR) SAM14926CT-ND - Cut Tape (CT) SAM14926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-05.0-S-DV-L-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-05.0-S-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥56.50000 | ¥565.00 |
25 | ¥53.37360 | ¥1,334.34 |
50 | ¥52.07320 | ¥2,603.66 |
100 | ¥49.46980 | ¥4,946.98 |
250 | ¥44.26200 | ¥11,065.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.65852 | ¥20,829.26 |
1,000 | ¥36.45120 | ¥36,451.20 |
1,500 | ¥35.67012 | ¥53,505.18 |