1182208 | |
---|---|
DigiKey Part Number | 288-1061-ND |
Manufacturer | |
Manufacturer Product Number | 1182208 |
Description | CONN FERRULE W TYPE 14AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector W 14 AWG (2.08mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 14 AWG (2.08mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.49400 | ¥14.94 |
25 | ¥1.33000 | ¥33.25 |
50 | ¥1.23960 | ¥61.98 |
100 | ¥1.15180 | ¥115.18 |
250 | ¥1.01868 | ¥254.67 |
500 | ¥0.97450 | ¥487.25 |
1,000 | ¥0.79734 | ¥797.34 |
2,500 | ¥0.73087 | ¥1,827.17 |