3036932 | |
---|---|
DigiKey Part Number | 277-3834-ND |
Manufacturer | |
Manufacturer Product Number | 3036932 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.97600 | ¥59.76 |
50 | ¥5.58520 | ¥279.26 |
100 | ¥5.13810 | ¥513.81 |
250 | ¥4.74740 | ¥1,186.85 |
500 | ¥4.52418 | ¥2,262.09 |
1,000 | ¥4.26659 | ¥4,266.59 |