3044364 | |
---|---|
DigiKey Part Number | 277-3309-ND |
Manufacturer | |
Manufacturer Product Number | 3044364 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.59000 | ¥17.59 |
10 | ¥17.07600 | ¥170.76 |
50 | ¥15.95980 | ¥797.99 |
100 | ¥14.68310 | ¥1,468.31 |
250 | ¥13.56588 | ¥3,391.47 |
500 | ¥12.92748 | ¥6,463.74 |
1,000 | ¥12.19156 | ¥12,191.56 |