3032198 | |
---|---|
DigiKey Part Number | 277-3461-ND |
Manufacturer | |
Manufacturer Product Number | 3032198 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.82000 | ¥49.82 |
10 | ¥46.51900 | ¥465.19 |
50 | ¥42.79680 | ¥2,139.84 |
100 | ¥39.54090 | ¥3,954.09 |
250 | ¥37.68012 | ¥9,420.03 |
500 | ¥35.53508 | ¥17,767.54 |