3002613 | |
---|---|
DigiKey Part Number | 277-3002613-ND |
Manufacturer | |
Manufacturer Product Number | 3002613 |
Description | PT 4-PE/L/L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 30 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.88000 | ¥184.88 |
10 | ¥179.86000 | ¥1,798.60 |
50 | ¥168.09580 | ¥8,404.79 |
100 | ¥154.64890 | ¥15,464.89 |
250 | ¥142.88148 | ¥35,720.37 |
500 | ¥136.15814 | ¥68,079.07 |