Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 16GB | |
Bandwidth | 460GB/s | |
LUTs | 1304k | |
Interface | PCI Express | |
Power (Watts) | 150W | |
Cooling Type | Heat Sink | |
Operating Temperature | 0°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47,921.87000 | ¥47,921.87 |