Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 8GB | |
Bandwidth | 460GB/s | |
LUTs | 872k | |
INT8 TOPs | 16.2 | |
Interface | - | |
Power (Watts) | 75W | |
Cooling Type | Heat Sink | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29,932.27000 | ¥29,932.27 |