A-U45N-P08G-PQ-G | |
---|---|
DigiKey Part Number | 122-A-U45N-P08G-PQ-G-ND |
Manufacturer | |
Manufacturer Product Number | A-U45N-P08G-PQ-G |
Description | BOARD DCAB SERVER/NET U45N ALVEO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 4GB | |
Bandwidth | 200GB/s | |
LUTs | 1030k | |
INT8 TOPs | - | |
Interface | PCI Express | |
Power (Watts) | 75W | |
Cooling Type | Heat Sink | |
Operating Temperature | 30°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23,115.20000 | ¥23,115.20 |