PCIE-2420NP-00B1E | |
---|---|
DigiKey Part Number | 2084-PCIE-2420NP-00B1E-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-2420NP-00B1E |
Description | 2-PORT 100G PORT QSFP28 W MELLAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCIe Adapter Adapter Cards PCI Express |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PCIe Adapter | |
Interface | PCI Express | |
Number of Ports | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,020.81000 | ¥12,020.81 |