Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Memory Size | 64GB | |
Bandwidth | 77GB/s | |
LUTs | 892k | |
INT8 TOPs | 18.6 | |
Interface | PCI Express | |
Power (Watts) | 225W | |
Cooling Type | Fan | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55,987.99000 | ¥55,987.99 |