0451320801 | |
---|---|
DigiKey Part Number | WM16122-ND |
Manufacturer | |
Manufacturer Product Number | 0451320801 |
Description | MICROFIT 8 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥50.02200 | ¥500.22 |
100 | ¥40.49570 | ¥4,049.57 |
1,000 | ¥33.34938 | ¥33,349.38 |
2,500 | ¥31.68190 | ¥79,204.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/276/350/MFG_04513208xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/276/350/MFG_04513208xx_tmb.jpg)