BS44CL01X02RP | |
---|---|
DigiKey Part Number | 2042-1083-ND |
Manufacturer | |
Manufacturer Product Number | BS44CL01X02RP |
Description | BUMPER CYLI .75" DIA X .16" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.750" Dia (19.05mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Clear | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.160" (4.06mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥2.12500 | ¥4.25 |
6 | ¥1.82833 | ¥10.97 |
10 | ¥1.52200 | ¥15.22 |
26 | ¥1.42885 | ¥37.15 |
50 | ¥1.36700 | ¥68.35 |
100 | ¥1.21570 | ¥121.57 |
250 | ¥1.15480 | ¥288.70 |
500 | ¥1.09410 | ¥547.05 |
1,000 | ¥1.07013 | ¥1,070.13 |