76022 BK002 | |
---|---|
DigiKey Part Number | A76022B-50-ND |
Manufacturer | |
Manufacturer Product Number | 76022 BK002 |
Description | CABLE CAT5E 8COND 24AWG BLK 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.325" (8.26mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,255.67000 | ¥1,255.67 |
2 | ¥1,185.58000 | ¥2,371.16 |
5 | ¥1,102.70800 | ¥5,513.54 |
10 | ¥1,038.97700 | ¥10,389.77 |
25 | ¥987.98320 | ¥24,699.58 |
50 | ¥917.87280 | ¥45,893.64 |
100 | ¥828.63020 | ¥82,863.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/292/404/MFG_XGIE-foil-braid_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/292/404/MFG_XGIE-foil-braid_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/292/404/MFG_XGIE-foil-braid_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/292/404/MFG_XGIE-foil-braid_tmb.jpg)