75033 TL005 | |
---|---|
DigiKey Part Number | 216-75033TL005-ND |
Manufacturer | |
Manufacturer Product Number | 75033 TL005 |
Description | CABLE CAT5E 4CON 22AWG TEAL 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Teal | |
Ratings | UL Style 2463 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 75% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,273.06000 | ¥5,273.06 |
3 | ¥4,878.26000 | ¥14,634.78 |
5 | ¥4,709.08200 | ¥23,545.41 |
7 | ¥4,596.29571 | ¥32,174.07 |
10 | ¥4,483.50300 | ¥44,835.03 |
25 | ¥4,201.51880 | ¥105,037.97 |
50 | ¥3,975.93400 | ¥198,796.70 |
100 | ¥3,806.74480 | ¥380,674.48 |