669333 BK001 | |
---|---|
DigiKey Part Number | A669333B-250-ND |
Manufacturer | |
Manufacturer Product Number | 669333 BK001 |
Description | CABLE CAT5E 4COND 24AWG BLK 250' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil, Braid | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0330" (0.838mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,712.51000 | ¥1,712.51 |
2 | ¥1,625.58000 | ¥3,251.16 |
5 | ¥1,529.96000 | ¥7,649.80 |
10 | ¥1,425.64000 | ¥14,256.40 |
25 | ¥1,347.39800 | ¥33,684.95 |
50 | ¥1,277.86340 | ¥63,893.17 |
100 | ¥1,130.08420 | ¥113,008.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/125/669333-BK001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/125/669333-BK001_tmb.jpg)