AOK30B60D | |
---|---|
DigiKey Part Number | AOK30B60D-ND |
Manufacturer | |
Manufacturer Product Number | AOK30B60D |
Description | IGBT 600V 60A 208W TO247 |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 278 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 128 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 278 W | |
Switching Energy | 1.18mJ (on), 200µJ (off) | |
Input Type | Standard | |
Gate Charge | 47 nC | |
Td (on/off) @ 25°C | 26ns/71ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 137 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥23.65346 | ¥5,676.83 |