![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
AOK30
Discrete Semiconductor Products | Single IGBTs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
AOK30B135W1 IGBT 1350V 30A 170W TO247 | IGBT 1350V 30A 170W TO247 | 207 | Tube | - | |
AOK30B65M2 IGBT 650V 30A TO247 | IGBT 650V 30A TO247 | 142 | Tube | - | |
AOK30B60D1 IGBT 600V 60A 208W TO247 | IGBT 600V 60A 208W TO247 | 0 | Tube | - | |
AOK30B60D IGBT 600V 60A 208W TO247 | IGBT 600V 60A 208W TO247 | 0 | Tube | - | |
AOK30B120D2 IGBT 1200V 30A TO-247 | IGBT 1200V 30A TO-247 | 0 | Tube | - |