AOK30B65M2 | |
---|---|
DigiKey Part Number | 785-1753-ND |
Manufacturer | |
Manufacturer Product Number | AOK30B65M2 |
Description | IGBT 650V 30A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 60 A 300 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 300 W | |
Switching Energy | 1.02mJ (on), 410µJ (off) | |
Input Type | Standard | |
Gate Charge | 63 nC | |
Td (on/off) @ 25°C | 34ns/138ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 339 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
30 | ¥16.94233 | ¥508.27 |
120 | ¥14.52108 | ¥1,742.53 |
510 | ¥14.20296 | ¥7,243.51 |