AOK50B60D1 | |
---|---|
DigiKey Part Number | 785-1624-5-ND |
Manufacturer | |
Manufacturer Product Number | AOK50B60D1 |
Description | IGBT 600V 100A 312W TO247 |
Customer Reference | |
Detailed Description | IGBT 600 V 100 A 312 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 168 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 50A | |
Power - Max | 312 W | |
Switching Energy | 2.37mJ (on), 500µJ (off) | |
Input Type | Standard | |
Gate Charge | 64 nC | |
Td (on/off) @ 25°C | 26ns/68ns | |
Test Condition | 400V, 50A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 132 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.15000 | ¥40.15 |
30 | ¥31.79667 | ¥953.90 |
120 | ¥27.25383 | ¥3,270.46 |
510 | ¥24.22569 | ¥12,355.10 |
1,020 | ¥20.74320 | ¥21,158.06 |
2,010 | ¥19.53190 | ¥39,259.12 |