AOKS40B65H1 | |
---|---|
DigiKey Part Number | 785-1760-ND |
Manufacturer | |
Manufacturer Product Number | AOKS40B65H1 |
Description | IGBT 650V 40A TO247 |
Customer Reference | |
Detailed Description | IGBT 650 V 80 A 300 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 300 W | |
Switching Energy | 1.27mJ (on), 460µJ (off) | |
Input Type | Standard | |
Gate Charge | 63 nC | |
Td (on/off) @ 25°C | 41ns/130ns | |
Test Condition | 400V, 40A, 7.5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |