AOD7B65M3 | |
---|---|
DigiKey Part Number | AOD7B65M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD7B65M3 |
Description | IGBT 650V 7A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 14 A 69 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 14 A | |
Current - Collector Pulsed (Icm) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 7A | |
Power - Max | 69 W | |
Switching Energy | 108µJ (on), 99µJ (off) | |
Input Type | Standard | |
Gate Charge | 14 nC | |
Td (on/off) @ 25°C | 6ns/79ns | |
Test Condition | 400V, 7A, 43Ohm, 15V | |
Reverse Recovery Time (trr) | 212 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.45212 | ¥8,630.30 |
5,000 | ¥3.28773 | ¥16,438.65 |
12,500 | ¥3.13600 | ¥39,200.00 |
25,000 | ¥3.12999 | ¥78,249.75 |