Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,274 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥3.63284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | 650 V | 10 A | 15 A | 1.98V @ 15V, 5A | 69 W | 80µJ (on), 70µJ (off) | Standard | 14 nC | 8.5ns/106ns | 400V, 5A, 60Ohm, 15V | 195 ns | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
249 In Stock | 1 : ¥32.92000 Tube | Tube | Active | - | 650 V | 80 A | 120 A | 2.45V @ 15V, 40A | 300 W | 1.3mJ (on), 500µJ (off) | Standard | 59 nC | 40ns/125ns | 400V, 40A, 7.5Ohm, 15V | 365 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | |||
243 In Stock | 1 : ¥12.15000 Cut Tape (CT) 800 : ¥4.60673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 650 V | 10 A | 15 A | 1.98V @ 15V, 5A | 83 W | 80µJ (on), 70µJ (off) | Standard | 14 nC | 8.5ns/106ns | 400V, 5A, 60Ohm, 15V | 195 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
142 In Stock | 1 : ¥21.35000 Tube | Tube | Active | - | 650 V | 60 A | 90 A | 2.1V @ 15V, 30A | 300 W | 1.02mJ (on), 410µJ (off) | Standard | 63 nC | 34ns/138ns | 400V, 30A, 10Ohm, 15V | 339 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | |||
65 In Stock | 1 : ¥40.15000 Tube | Tube | Not For New Designs | - | 600 V | 100 A | 168 A | 2.4V @ 15V, 50A | 312 W | 2.37mJ (on), 500µJ (off) | Standard | 64 nC | 26ns/68ns | 400V, 50A, 6Ohm, 15V | 132 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 | |||
42 In Stock | 1 : ¥33.25000 Tube | Tube | Not For New Designs | - | 650 V | 80 A | 120 A | 2.4V @ 15V, 40A | 300 W | 1.27mJ (on), 460µJ (off) | Standard | 63 nC | 41ns/130ns | 400V, 40A, 7.5Ohm, 15V | 346 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | |||
0 In Stock | 1 : ¥18.96000 Cut Tape (CT) 800 : ¥10.61693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | 650 V | 30 A | 45 A | 2.15V @ 15V, 15A | 214 W | 290µJ (on), 200µJ (off) | Standard | 32 nC | 13ns/116ns | 400V, 15A, 20Ohm, 15V | 317 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
0 In Stock | 2,500 : ¥3.04466 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | - | 650 V | 10 A | 15 A | 2.5V @ 15V, 5A | 52 W | 81µJ (on), 49µJ (off) | Standard | 9.2 nC | 8ns/73ns | 400V, 5A, 60Ohm, 15V | 170 ns | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
0 In Stock Check Lead Time | 2,500 : ¥3.45212 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | 650 V | 14 A | 21 A | 2.35V @ 15V, 7A | 69 W | 108µJ (on), 99µJ (off) | Standard | 14 nC | 6ns/79ns | 400V, 7A, 43Ohm, 15V | 212 ns | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
0 In Stock | 1,000 : ¥10.79606 Tube | Tube | Obsolete | - | 650 V | 80 A | 120 A | 2.4V @ 15V, 40A | 300 W | 1.27mJ (on), 460µJ (off) | Standard | 63 nC | 41ns/130ns | 400V, 40A, 7.5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
0 In Stock Check Lead Time | 240 : ¥16.39842 Tube | Tube | Active | - | 650 V | 80 A | 120 A | 2.6V @ 15V, 40A | 260 W | 1.17mJ (on), 540µJ (off) | Standard | 61 nC | 30ns/117ns | 400V, 40A, 7.5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 |