NSL-7910 | |
---|---|
DigiKey Part Number | NSL-7910-ND |
Manufacturer | |
Manufacturer Product Number | NSL-7910 |
Description | CDS PHOTORESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 615nm 0.25 ~ 7.5kOhms @ 21 lux |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 615nm | |
Voltage - Max | 250Vpk | |
Cell Resistance (Min) @ Dark | 1.5 MOhms @ 5 s | |
Cell Resistance @ Illuminance | 0.25 ~ 7.5kOhms @ 21 lux | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | TO-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.80000 | ¥61.80 |
10 | ¥46.36600 | ¥463.66 |
25 | ¥41.21400 | ¥1,030.35 |
50 | ¥39.15320 | ¥1,957.66 |
100 | ¥38.12290 | ¥3,812.29 |
500 | ¥31.94078 | ¥15,970.39 |
1,000 | ¥29.88008 | ¥29,880.08 |