NSL-5150 | |
---|---|
DigiKey Part Number | NSL-5150-ND |
Manufacturer | |
Manufacturer Product Number | NSL-5150 |
Description | CDS PHOTORESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 550nm 10 ~ 20kOhms @ 21 lux |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 550nm | |
Voltage - Max | 100Vpk | |
Cell Resistance (Min) @ Dark | 10 MOhms @ 10 s | |
Cell Resistance @ Illuminance | 10 ~ 20kOhms @ 21 lux | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | TO-18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.44000 | ¥47.44 |
10 | ¥35.54400 | ¥355.44 |
25 | ¥31.59720 | ¥789.93 |
50 | ¥30.01780 | ¥1,500.89 |
100 | ¥29.22720 | ¥2,922.72 |
500 | ¥24.48792 | ¥12,243.96 |
1,000 | ¥22.90806 | ¥22,908.06 |