NSL-5532 | |
---|---|
DigiKey Part Number | NSL-5532-ND |
Manufacturer | |
Manufacturer Product Number | NSL-5532 |
Description | CDS PHOTORESISTOR 10KOHM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 550nm 110 ~ 220kOhms @ 21 lux |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 550nm | |
Voltage - Max | 320Vpk | |
Cell Resistance (Min) @ Dark | 11 MOhms @ 5 s | |
Cell Resistance @ Illuminance | 110 ~ 220kOhms @ 21 lux | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.67091 | ¥14,012.73 |