Photo Detectors - CdS Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Rise Time (Typ) | Fall Time (Typ) | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,636 In Stock | 1 : ¥8.08000 Bulk | - | Bulk | Active | - | - | - | - | 200 kOhms @ 10 s | - | - | Through Hole | Radial | - | ||
7,268 In Stock | 1 : ¥8.76000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 500 kOhms @ 10 s | 16 ~ 33kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
4,385 In Stock | 1 : ¥10.63000 Bag | - | Bag | Active | 520nm | 150Vpk | 60 ms | 25 ms | 2 MOhms @ 10 s | 27 ~ 60kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
4,304 In Stock | 1 : ¥10.63000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 5 MOhms @ 5 s | 10 ~ 20kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
2,916 In Stock | 1 : ¥12.67000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 20 MOhms @ 10 s | 20 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
3,938 In Stock | 1 : ¥14.79000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 70 ms | 15 ms | 5 MOhms @ 10 s | 10 ~ 50kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
2,568 In Stock | 1 : ¥14.79000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 70 ms | 15 ms | 5 MOhms @ 10 s | 10 ~ 30kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
1,083 In Stock | 1 : ¥15.47000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 1 MOhms @ 10 s | 23 ~ 33kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
12,332 In Stock | 1 : ¥15.90000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 500 kOhms @ 10 s | 9 ~ 20kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
2,737 In Stock | 1 : ¥16.83000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 1 MOhms @ 10 s | 10 ~ 100kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
2,570 In Stock | 1 : ¥25.67000 Bulk | - | Bulk | Active | 550nm | 250Vpk | - | - | 1 MOhms @ 15 s | 5.4 ~ 12.6kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
2,855 In Stock | 1 : ¥35.03000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 20 MOhms @ 10 s | 20 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
306 In Stock | 1 : ¥42.76000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 800 kOhms @ 5 s | 8.4 ~ 19.6kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
1,286 In Stock | 1 : ¥55.34000 Bulk | - | Bulk | Active | 515nm | 320Vpk | - | - | 1 MOhms @ 5 s | 0.5 ~ 17kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
840 In Stock | 1 : ¥69.79000 Bulk | - | Bulk | Active | 690nm | 170Vpk | - | - | 67 kOhms @ 5 s | 25 ~ 250kOhms @ 1076 ~ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
10,321 In Stock | 1 : ¥9.44000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 67 MOhms @ 5 s | 3 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
1,785 In Stock | 1 : ¥10.63000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 670 kOhms @ 5 s | 6 ~ 14kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
1,148 In Stock | 1 : ¥11.65000 Bag | - | Bag | Active | 520nm | 350Vpk | 55 ms | 20 ms | 500 kOhms @ 10 s | 4 ~ 20kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
8,672 In Stock | 1 : ¥12.67000 Bulk | - | Bulk | Active | 520nm | 350Vpk | 55 ms | 25 ms | 1 MOhms @ 10 s | 12 ~ 58kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
8,266 In Stock | 1 : ¥13.94000 Bulk | - | Bulk | Active | 690nm | 100Vpk | - | - | 1.3 MOhms @ 5 s | 0.17 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
8,033 In Stock | 1 : ¥14.79000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 20 MOhms @ 10 s | 48 ~ 140kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
2,293 In Stock | 1 : ¥14.79000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 2 MOhms @ 10 s | 27 ~ 60kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
2,265 In Stock | 1 : ¥14.79000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 5 MOhms @ 10 s | 80 ~ 200kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
1,730 In Stock | 1 : ¥15.47000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 1 MOhms @ 10 s | 16 ~ 33kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
1,580 In Stock | 1 : ¥16.24000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 300 kOhms @ 10 s | 4 ~ 11kOhms @ 10 lux | -25°C ~ 75°C | Through Hole | Radial | - |