PDV-P9004 | |
---|---|
DigiKey Part Number | PDV-P9004-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P9004 |
Description | CDS PHOTORES 27K-60KOHM 4.20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 520nm 27 ~ 60kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Max | 150Vpk | |
Rise Time (Typ) | 60 ms | |
Fall Time (Typ) | 25 ms | |
Cell Resistance (Min) @ Dark | 2 MOhms @ 10 s | |
Cell Resistance @ Illuminance | 27 ~ 60kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥11.07700 | ¥110.77 |
25 | ¥8.86160 | ¥221.54 |
100 | ¥8.12290 | ¥812.29 |
500 | ¥6.83038 | ¥3,415.19 |
1,000 | ¥6.09197 | ¥6,091.97 |
5,000 | ¥5.53812 | ¥27,690.60 |